Checking distributor stock and pricing after the page loads.
Infineon IPP60R520CPXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Voltage (Vdss) | 600V |
| Halogen Free | Halogen Free |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 520mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.