
The IPP65R045C7 is a single MOSFET from Infineon with a maximum drain to source breakdown voltage of 650V and a continuous drain current of 46A. It features a low drain to source resistance of 45mR and a maximum power dissipation of 227W. The device is packaged in a TO-220-3 flange mount and is compliant with RoHS and Reach SVHC regulations. It operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Infineon IPP65R045C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP65R045C7 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 650V |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 227W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 227W |
| Rds On Max | 45mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 82ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP65R045C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
