
IPP65R065C7 is an industrial N-channel CoolMOS™ C7 power MOSFET rated for 650 V. It specifies 65 mΩ maximum RDS(on) and 33 A drain current in a TO220 package. The CoolMOS™ C7 superjunction series is designed for very low switching losses and improved efficiency across the full load range in hard-switching applications. Infineon highlights this device family for applications such as PFC, TTF, solar boost, server, telecom, UPS, and SMPS designs that benefit from higher power density and safety margin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP65R065C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP65R065C7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPP65R065C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.