N-Channel Power MOSFET, 650V Drain-Source Voltage, 190mΩ Drain-Source Resistance, and 20.2A Continuous Drain Current. This silicon, metal-oxide semiconductor FET features a TO-220AB package with through-hole mounting. It operates within a temperature range of -55°C to 150°C and offers a maximum power dissipation of 151W. The component is Halogen Free, Lead Free, and RoHS Compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPP65R190E6XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPP65R190E6XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20.2A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 1.62nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 151W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 112ns |
| Turn-On Delay Time | 12ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP65R190E6XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.