The IPP70N10S3L-12 is a 100V 70A N-Channel MOSFET in a TO-220-3 package. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 125W. The device is RoHS compliant and halogen free. The input capacitance is 5.55nF and the Rds on max is 12.1mR.
Infineon IPP70N10S3L-12 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.65mm |
| Input Capacitance | 5.55nF |
| Length | 10mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 12.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 10ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP70N10S3L-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.