The IPP70N10SL16AKSA1 is a SIPMOS MOSFET with a maximum drain to source voltage of 100V and continuous drain current of 70A. It features a maximum power dissipation of 250W and a maximum operating temperature of 175°C. The device is packaged in a TO-262-3 flange mount package and is available in a rail/Tube packaging option. The MOSFET is RoHS compliant and halogen free, but contains lead. It has a maximum input capacitance of 4.54nF and a maximum Rds on of 16mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.54nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |