
The IPP80P04P4-05 is a 3-pin N-channel MOSFET from Infineon with a maximum continuous drain current of 80A and a maximum drain to source voltage of -40V. It features a TO-220-3 package and is halogen free. The device has an input capacitance of 7.9nF and a maximum power dissipation of 125W. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon IPP80P04P4-05 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.65mm |
| Input Capacitance | 7.9nF |
| Length | 10mm |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Packaging | Rail/Tube |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 73ns |
| Turn-On Delay Time | 42ns |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.