The IPP90R1K0C3XK is a TO-220-3 packaged MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source voltage of 900V and a continuous drain current of 5.7A. The device has a maximum power dissipation of 89W and an on-resistance of 1 ohm. It is designed for through hole mounting and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Infineon IPP90R1K0C3XK technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Voltage (Vdss) | 900V |
| Input Capacitance | 850pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1R |
| Series | CoolMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.