
The IPP90R800C3 is a 900V power MOSFET from Infineon with a continuous drain current of 6.9A. It features a TO-220-3 package and is halogen free. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a nominal Vgs of 3V.
Infineon IPP90R800C3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.9A |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 1.1nF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Nominal Vgs | 3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 104W |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP90R800C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
