This buffer or inverter based peripheral driver IC is designed for automotive applications and operates within a temperature range of -40°C to 150°C. It has a single terminal position and is available in a TO-263 package. The device is rated for a maximum supply voltage of 35V and a nominal supply voltage of 14V.
Checking distributor stock and pricing after the page loads.
Infineon IPS031SPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 8.79 |
| Length | 10.415 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |