The IPS032G is a 16-pin SOIC automotive dual function driver IC from Infineon, designed to operate within a temperature range of -40°C to 150°C. It features a supply voltage of 14V to 35V and supports a wide range of applications. The IC is available in a 16-pin SOIC package, measuring 3.9mm in width and 9.9mm in length. It is suitable for use in automotive environments, meeting the requirements of the temperature grade AUTOMOTIVE.
Infineon IPS032G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPS032G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.