MOSFET N-Ch 120V 75A IPAK-3
Infineon IPS110N12N3GBKMA1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 120V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 4.31nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 120V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPS110N12N3GBKMA1 to view detailed technical specifications.
No datasheet is available for this part.