The IPS511S is a single buffer driver IC from Infineon, featuring a 4-terminal design with a supply voltage range of 5.5 to 35V. It is packaged in a 10.4mm SMD-220 package, suitable for surface-mount applications. The IC is designed for use in buffer or inverter based peripheral driver applications, with a JEDEC package code of R-PSSO-G4.
Sign in to ask questions about the Infineon IPS511S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPS511S technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Length | 10.4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPS511S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.