The IPS521GTR is an 8-terminal dual-channel peripheral driver IC from Infineon, designed for use with supply voltages between 5.5V and 35V. The device features a JEDEC package code of R-PDSO-G8 and measures 3.9mm in width and 4.9mm in length. It is intended for use in buffer or inverter based peripheral driver applications, with a nominal supply voltage of 6V.
Sign in to ask questions about the Infineon IPS521GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPS521GTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 6 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPS521GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.