The IPS521S is a single buffer driver IC from Infineon, featuring a 4-terminal design with a supply voltage range of 5.5-35V. It is packaged in a 10.4mm long R-PSSO-G4 package type. The IC is designed for use in buffer or inverter based peripheral driver applications.
Sign in to ask questions about the Infineon IPS521S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPS521S technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Length | 10.4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPS521S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.