Power Field-Effect Transistor, 72A I(D), 30V, 0.0005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, HSOF-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPT004N03LATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPT004N03LATMA1 technical specifications.
| Continuous Drain Current (ID) | 300A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 24nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 0.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.2V |
| Turn-Off Delay Time | 149ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPT004N03LATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
