This N-channel OptiMOS™ 5 power MOSFET is rated for 80 V drain-source voltage and 300 A continuous drain current at 25 °C. It is housed in the TOLL (HSOF-8) package with 8 pins and supports up to 375 W power dissipation. Maximum RDS(on) is 1.2 mΩ at 10 V gate drive, with typical total gate charge of 178 nC, input capacitance of 13000 pF, and output capacitance of 2000 pF. The device operates from -55 °C to 175 °C and is offered in tape-and-reel packing size 2000; the ordering data lists it as halogen free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPT012N08N5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Capacitance | 13000pF |
| Output Capacitance | 2000pF |
| Continuous Drain Current | 300A |
| Pulsed Drain Current | 1200A |
| Operating Temperature Range | -55 to 175°C |
| Package | TOLL (HSOF-8) |
| Pin Count | 8Pins |
| Polarity | N |
| Power Dissipation | 375W |
| Total Gate Charge | 178nC |
| Drain-Source On-Resistance | 1.2mΩ |
| Thermal Resistance Junction-to-Ambient | 62K/W |
| Thermal Resistance Junction-to-Case | 0.4K/W |
| Drain-Source Voltage | 80V |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPT012N08N5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.