Power Field-Effect Transistor, 32A I(D), 100V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOF-8
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |