N-channel power MOSFET featuring 100V drain-source voltage and a low on-resistance of 0.0015 ohms. This single-element, 8-terminal device offers a continuous drain current capability of 32A. Constructed with silicon and metal-oxide semiconductor technology, it is housed in an HSOF-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPT015N10N5ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPT015N10N5ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.