
This N-channel power MOSFET uses OptiMOS™ 3 technology and is rated for a maximum drain-source voltage of 100 V. It provides a maximum RDS(on) of 2 mΩ at 10 V gate drive and supports up to 300 A continuous drain current at 25°C, with pulsed drain current up to 1200 A. The device is offered in the TOLL (HSOF-8) package and operates across a junction temperature range of -55°C to 175°C. Typical listed electrical characteristics include 156 nC gate charge, 11200 pF input capacitance, 2010 pF output capacitance, and 375 W maximum power dissipation. Standard manufacturer packaging is tape and reel with a packing size of 2000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPT020N10N3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | SINGLE |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPT020N10N3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.