This device is a 600 V N-channel power MOSFET in Infineon's CoolMOS™ G7 family. It is rated for 44 A continuous drain current with a typical 50 mΩ RDS(on) and is offered in the PG-HSOF-8-2 TOLL surface-mount package. The device uses a Kelvin source concept with low parasitic source inductance to support fast switching in hard-switching and resonant topologies. It operates from -55 °C to 150 °C, dissipates up to 245 W, and is specified as MSL1 compliant, Pb-free, RoHS compliant, and halogen free.
Checking distributor stock and pricing after the page loads.
Infineon IPT60R050G7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.
