The IPU06N03LBG is a 30V N-CHANNEL MOSFET with a continuous drain current of 50A and a maximum power dissipation of 94W. It is packaged in a TO-251-3 case and is designed for through hole mounting. The device has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is part of the OptiMOS series.
Sign in to ask questions about the Infineon IPU06N03LBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPU06N03LBG technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Rds On Max | 6.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 28ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPU06N03LBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.