The IPU78CN10NG is a 100V N-CHANNEL MOSFET with a continuous drain current of 13A and a maximum power dissipation of 31W. It features a TO-251-3 package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and has a maximum input capacitance of 716pF. The IPU78CN10NG is RoHS compliant and part of the OptiMOS series.
Sign in to ask questions about the Infineon IPU78CN10NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPU78CN10NG technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 716pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| Rds On Max | 78mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPU78CN10NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.