
The IPW50R140CPFKSA1 is a 500V power MOSFET from Infineon, packaged in a TO-247 case and designed for through hole mounting. It features a continuous drain current of 23A and a gate to source voltage of 20V. The device is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The MOSFET has a fall time of 8ns and a turn-off delay time of 80ns, making it suitable for high-speed applications.
Infineon IPW50R140CPFKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW50R140CPFKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
