
This N-channel superjunction power MOSFET is rated for 600 V and 109 A with 17 mΩ RDS(on). It belongs to the CoolMOS™ C7 family and is intended for hard-switching power conversion stages including PFC and LLC topologies. The device is housed in a PG-TO247-3-41 through-hole package. It is designed for reduced switching losses, high switching frequency operation, and rugged body-diode performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPW60R017C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPW60R017C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon IPW60R017C7
Design for a 3300 W bi-directional bridgeless totem-pole PFC using CoolSiC MOSFETs and XMC1404 MCU, achieving 99% efficiency for high-end server and telecom power supplies.