
This N-channel superjunction power MOSFET is rated for 600 V and 50 A and specifies 34 mΩ RDS(on). It belongs to the CoolMOS™ C7 family and is intended for high-voltage power conversion, including PFC and LLC topologies. The device is offered in the PG-TO247-3-44 package for orderable part number IPW60R040C7XKSA1. The product is active, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPW60R040C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPW60R040C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
