This N-channel power MOSFET belongs to Infineon's 600 V CoolMOS™ P6 family within the broader 500 V to 950 V CoolMOS™ portfolio. The family is described as combining superior efficiency with ease of use for high-voltage switching applications. CoolMOS™ devices in this portfolio use superjunction technology and are optimized for high-switching power-conversion designs. The product sits in Infineon's discrete high-voltage MOSFET offering for industrial power electronics.
Checking distributor stock and pricing after the page loads.
Infineon IPW60R041P6 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.