
The IPW60R045CS is a 600V N-channel MOSFET with a continuous drain current of 60A. It features a TO-247 package and is designed for high-power applications. The device operates within a maximum temperature range of 150°C and has a maximum power dissipation of 431W. The IPW60R045CS is compliant with RoHS regulations and is manufactured by Infineon.
Infineon IPW60R045CS technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 431W |
| Power Dissipation | 431W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.