
This N-channel superjunction power MOSFET is rated for 600 V drain-source voltage and 53.5 A continuous drain current in a TO-247 through-hole package. It belongs to the CoolMOS™ P6 family and offers a maximum 70 mΩ RDS(on), typical 100 nC gate charge at 10 V, and 391 W power dissipation. The device supports 156 A pulsed drain current, operates from -55 °C to 150 °C, and has 0.32 K/W thermal resistance junction-to-case. It is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPW60R070P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPW60R070P6 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPW60R070P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.