
The IPW60R075CP is a 650V power MOSFET with a continuous drain current of 39A. It features a TO-247-3 package and is suitable for high-power applications. The device has a maximum operating temperature range of -55°C to 150°C and is lead-free and RoHS compliant. The MOSFET has a maximum power dissipation of 313W and a nominal Vgs of 3V.
Infineon IPW60R075CP technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Voltage (Vdss) | 650V |
| Dual Supply Voltage | 650V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 313W |
| Nominal Vgs | 3V |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 40ns |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R075CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
