
The IPW60R075CPFKSA1 is a 600V MOSFET from Infineon with a continuous drain current of 39A. It features a drain to source resistance of 68mR and an on-state resistance of 75mR. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS. It is packaged in a TO-247 case and is suitable for through hole mounting.
Infineon IPW60R075CPFKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Resistance | 68mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 313W |
| Mount | Through Hole |
| On-State Resistance | 75mR |
| Package Quantity | 240 |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R075CPFKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.