
Automotive N-channel enhancement mode power MOSFET featuring CoolMOS technology. 600V drain-source voltage, 37.9A continuous drain current, and 99mΩ drain-source resistance at 10V. Housed in a 3-pin TO-247 package with a tab, suitable for through-hole mounting. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 278W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPW60R099C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 5.03 |
| Package Height (mm) | 20.9 |
| Pin Pitch (mm) | 5.46 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | CoolMOS |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 37.9A |
| Maximum Drain Source Resistance | 99@10VmOhm |
| Typical Gate Charge @ Vgs | 119@10VnC |
| Typical Gate Charge @ 10V | 119nC |
| Typical Input Capacitance @ Vds | 2660@100VpF |
| Maximum Power Dissipation | 278000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPW60R099C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.