
N-Channel Power MOSFET, 600V Vdss, 37.9A continuous drain current, and 99mR on-state resistance. Features a TO-247-3 plastic package with a maximum power dissipation of 278W and an operating temperature range of -55°C to 150°C. Includes a 6ns fall time, 15ns turn-on delay, and 75ns turn-off delay. This silicon metal-oxide semiconductor FET is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPW60R099C6FKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 37.9A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 2.66nF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 278W |
| Number of Elements | 1 |
| On-State Resistance | 99mR |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Power Dissipation | 278W |
| Radiation Hardening | No |
| Rds On Max | 99mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 15ns |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R099C6FKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
