This device is a 600 V CoolMOS™ C7 N-channel power MOSFET with a maximum continuous drain current of 22 A and a typical RDS(on) of 99 mΩ. It is a superjunction silicon MOSFET intended for industrial power conversion applications. Infineon positions it for high-efficiency PFC and LLC topologies. The orderable version IPW60R099C7XKSA1 is supplied in the PG-TO247-3 package. The product page identifies it as lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPW60R099C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPW60R099C7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPW60R099C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.