This device is an N-channel 600 V CoolMOS C7 power MOSFET. The datasheet identifies it as a metal-oxide semiconductor field-effect transistor in a TO-247 package, and distributor listings for the Infineon orderable part specify a TO247-3 form. Authorized distributor search results list 19 A continuous drain current for the orderable version IPW60R120C7XKSA1. It is intended for high-voltage power switching use within Infineon's CoolMOS C7 family.
Checking distributor stock and pricing after the page loads.
Infineon IPW60R120C7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.