
The IPW60R160C6FKSA1 is a 600V power MOSFET from Infineon, packaged in a TO-247 case and designed for through hole mounting. It can handle a continuous drain current of 23.8A and has a maximum operating temperature range of -55°C to 150°C. The device is lead free and RoHS compliant, making it suitable for a wide range of applications. It features a power dissipation of 176W and has a fall time of 8ns, with turn-on and turn-off delay times of 13ns and 96ns, respectively.
Sign in to ask questions about the Infineon IPW60R160C6FKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPW60R160C6FKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 23.8A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 176W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 96ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW60R160C6FKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
