
This N-channel superjunction power MOSFET is rated for 600 V and 23.8 A in a TO247 through-hole package. It features a maximum RDS(on) of 160 mΩ at 25°C and 10 V gate drive, a typical total gate charge of 44 nC, and 176 W maximum power dissipation. The device operates over a junction temperature range of -55°C to 150°C and specifies thermal resistance of 0.71 K/W junction-to-case and 62 K/W junction-to-ambient. It belongs to the CoolMOS™ P6 family and is intended for efficient hard- and soft-switching power conversion designs.
Sign in to ask questions about the Infineon IPW60R160P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPW60R160P6 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPW60R160P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.