
The IPW60R165CP is a 600V N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 21A and a maximum power dissipation of 192W. The device is packaged in a TO-247-3 lead-free package and is RoHS compliant. It features a turn-on delay time of 12ns and a turn-off delay time of 50ns.
Checking distributor stock and pricing after the page loads.
Infineon IPW60R165CP technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 192W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 165mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
