N-channel 600 V power MOSFET in Infineon's CoolMOS™ C7 superjunction family. It is intended for high-efficiency hard-switching PFC, TTF, and high-end LLC topologies, and exact-orderable distributor listings identify a 13 A continuous drain current rating in a TO-247 3-pin through-hole package. The C7 family is designed to reduce turn-off losses and improve efficiency over the full load range. This device is suitable for SMPS and similar high-voltage power-conversion stages.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |