
This industrial CoolMOS™ P7 N-channel power MOSFET is rated for 600 V and offers a maximum RDS(on) of 180 mΩ at 10 V. It is supplied in a through-hole TO247 package with three pins and supports up to 18 A continuous drain current and 53 A pulsed drain current. The device dissipates up to 72 W and operates across a junction temperature range from -55 °C to 150 °C. Typical gate charge is 25 nC, thermal resistance junction-to-case is 1.74 K/W, and the product is positioned for price-performance in high-efficiency superjunction switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPW60R180P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPW60R180P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.