
The IPW65R045C7 is a 650V power MOSFET with a continuous drain current of 46A and a maximum operating temperature of 150°C. It features a TO-247-3 flange mount package and is packaged in rail or tube packaging. The device has a maximum power dissipation of 227W and a threshold voltage of 3.5V. The IPW65R045C7 is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the Infineon IPW65R045C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPW65R045C7 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Voltage (Vdss) | 650V |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 227W |
| Packaging | Rail/Tube |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW65R045C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
