
N-channel silicon power MOSFET featuring 650V drain-source breakdown voltage and 46A continuous drain current. This through-hole mounted component offers a low 45mΩ on-state resistance and a maximum power dissipation of 227W. Designed for high-efficiency applications, it operates within a temperature range of -55°C to 150°C and is packaged in a TO-247 plastic package. Key switching characteristics include a 7ns fall time, 20ns turn-on delay, and 82ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPW65R045C7FKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Height | 25.4mm |
| Input Capacitance | 4.34nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 227W |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-State Resistance | 45mR |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ C7 |
| Turn-Off Delay Time | 82ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW65R045C7FKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
