Infineon IPW65R110CFD technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 31.2A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 3.24nF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 277.8W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 110mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 16ns |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW65R110CFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
