
Transistor MOSFET N-Channel 650V 13A 3-Pin TO-247 Tube
Checking distributor stock and pricing after the page loads.
Infineon IPW65R190C7XKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ C7 |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
No datasheet is available for this part.