
The IPW90R1K0C3FKSA1 is a high-power MOSFET from Infineon, featuring a TO-247-3 flange mount package and a maximum operating temperature range of -55°C to 150°C. It has a maximum drain to source voltage of 900V and a continuous drain current of 5.7A. The device is RoHS compliant and has a maximum power dissipation of 89W.
Infineon IPW90R1K0C3FKSA1 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 850pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 1R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW90R1K0C3FKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
