N-channel power MOSFET featuring 900V drain-source breakdown voltage and 15A continuous drain current. Offers low on-resistance of 340mΩ at a nominal gate-source voltage of 3V. Designed for high-power applications with a maximum power dissipation of 208W and a maximum operating temperature of 150°C. Packaged in a TO-247 plastic package with through-hole termination. This lead-free and RoHS-compliant component exhibits fast switching characteristics with a fall time of 25ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 900V |
| Dual Supply Voltage | 900V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Nominal Vgs | 3V |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Rds On Max | 340mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| Width | 5.21mm |
| RoHS | Compliant |