
The IPW90R500C3 is a 900V N-Channel MOSFET with a maximum continuous drain current of 11A. It features a TO-247-3 package and is lead free. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 156W. The IPW90R500C3 is RoHS compliant and part of the CoolMOS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPW90R500C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPW90R500C3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW90R500C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
