
The IPW90R500C3FKSA1 is a 900V 11A N-Channel MOSFET from Infineon, packaged in a TO-247 flange mount. It features a maximum power dissipation of 156W and operates over a temperature range of -55°C to 150°C. The device is lead-free and RoHS compliant, with a maximum Rds on of 500mR and turn-on and turn-off delay times of 70ns and 400ns, respectively.
Infineon IPW90R500C3FKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 900V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPW90R500C3FKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
