
This 600 V N-channel superjunction power MOSFET is designed for hard-switching PFC and LLC topologies. It provides 40 mOhm typical RDS(on), 50 A continuous drain current, 211 A pulsed drain current, and 107 nC typical total gate charge. The device is housed in a 4-pin TO-247 through-hole package and operates from -55 °C to 150 °C. Maximum power dissipation is 227 W, with thermal resistance of 0.55 K/W junction-to-case and 62 K/W junction-to-ambient.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPZ60R040C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-Source Voltage | 600V |
| Continuous Drain Current | 50A |
| Pulsed Drain Current | 211A |
| On-Resistance RDS(on) | 40mOhm |
| Total Gate Charge | 107nC |
| Gate Threshold Voltage | 3.5V |
| Power Dissipation | 227W |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Thermal Resistance Junction-to-Ambient | 62K/W |
| Thermal Resistance Junction-to-Case | 0.55K/W |
| Mounting | THT |
| Package | TO247 4-pin |
| Pin Count | 4Pins |
| Polarity | N |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPZ60R040C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon IPZ60R040C7
Application note for a 2.5 kW CCM PFC evaluation board using the ICE3PCS01G controller and TO-247 4-pin CoolMOS C7 MOSFETs to improve efficiency and signal quality.
