The IR1150STR is a commercial temperature DC/DC controller from Infineon. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and is available in a SOP8 package with dimensions of 3.9mm width and 4.9mm length. It is designed to handle a nominal supply voltage of 15V and a maximum input voltage of 20V.
Sign in to ask questions about the Infineon IR1150STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR1150STR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR1150STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.